Reference Only
716435
New Product
Circuit Breaker Accessories LOCC-BOX-EKL 7-6435
Datasheet
716435 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Supply Terminals | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| For Use With | Load Monitoring System | |
| Height | 110 mm | |
| Length | 10 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | LUTZE | |
| Voltage Rating | 12 V, 24 V, 48 V | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,24 € | 15,24 € | |
| 15,09 € | 150,90 € | |
| 14,94 € | 373,50 € | |
| 14,79 € | 739,50 € | |
| 14,64 € | 1.464,00 € | |
| 14,50 € | 3.625,00 € | |
| 14,35 € | 7.175,00 € | |
| 14,21 € | 14.210,00 € |
Need more?
Sign in to add notes