Reference Only
716436
New Product
Circuit Breaker Accessories LOCC-BOX-EB 7-6436
Datasheet
716436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | End Terminal | |
| Packaging | Bulk | |
| For Use With | Load Monitoring System | |
| Height | 110 mm | |
| Length | 10 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,11 € | 5,11 € | |
| 5,06 € | 10,12 € |
Need more?
Sign in to add notes