Reference Only
716440
New Product
Circuit Breaker Accessories LOCC-BOX-BKB 7-6440
Datasheet
716440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Insulated Jumper | |
| Packaging | Bulk | |
| Current Rating | 6 A | |
| Height | 12 mm | |
| Length | 130 mm | |
| Subcategory | Circuit Breakers | |
| Termination Style | Plug-In | |
| Tradename | LUTZE | |
| Width | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,92 € | 5,84 € | |
| 2,89 € | 28,90 € | |
| 2,86 € | 71,50 € | |
| 2,84 € | 142,00 € | |
| 2,81 € | 281,00 € | |
| 2,78 € | 695,00 € | |
| 2,75 € | 1.375,00 € |
Need more?
Sign in to add notes