Reference Only
716441
New Product
Wire Labels & Markers LOCC-BOX-BZW 7-6441
Datasheet
716441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Wire Labels & Markers | |
| Product | Label Markers | |
| Type | Printable | |
| Material | Polyamide (PA) | |
| Color | White | |
| Length | 6 mm | |
| Width | 12 mm | |
| Series | LOCC-BOX Accessories | |
| Maximum Temperature | + 100 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,189 € | 5,10 € | |
| 0,187 € | 5,61 € | |
| 0,185 € | 5,73 € |
Need more?
Sign in to add notes