Reference Only
716444
New Product
Circuit Breaker Accessories LOCC-BOX-BAD 7-6444
Datasheet
716444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Circuit Breakers | |
| Type | Tag Holder Cover | |
| Packaging | Bulk | |
| For Use With | Load Monitoring System | |
| Height | 6 mm | |
| Length | 30 mm | |
| Subcategory | Circuit Breakers | |
| Tradename | LUTZE | |
| Width | 0.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,457 € | 5,02 € | |
| 0,453 € | 5,88 € |
Need more?
Sign in to add notes