Reference Only
716447
New Product
Circuit Breaker Accessories LOCC-BOX-ES 7-6447
Datasheet
716447 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Supply Terminals | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| For Use With | Load Monitoring System | |
| Height | 119.5 mm | |
| Length | 11.7 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Spring Terminal | |
| Tradename | LUTZE | |
| Voltage Rating | 12 V, 24 V, 48 V | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,35 € | 16,35 € | |
| 16,18 € | 161,80 € | |
| 16,02 € | 400,50 € | |
| 15,86 € | 793,00 € | |
| 15,71 € | 1.571,00 € | |
| 15,55 € | 3.887,50 € | |
| 15,40 € | 7.700,00 € | |
| 15,25 € | 15.250,00 € |
Need more?
Sign in to add notes