Reference Only
716448
New Product
Circuit Breaker Accessories LOCC-BOX-VKL 7-6448
Datasheet
716448 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Circuit Breaker Accessories | |
| Series | LOCC-BOX | |
| Product | Supply Terminals | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| For Use With | Load Monitoring System | |
| Height | 107.4 mm | |
| Length | 8.1 mm | |
| Mounting Style | DIN Rail | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push-In | |
| Tradename | LUTZE | |
| Voltage Rating | 12 V, 24 V, 48 V | |
| Width | 116 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,10 € | 12,10 € | |
| 11,98 € | 119,80 € | |
| 11,86 € | 296,50 € | |
| 11,75 € | 587,50 € | |
| 11,63 € | 1.163,00 € | |
| 11,51 € | 2.877,50 € | |
| 11,40 € | 5.700,00 € | |
| 11,29 € | 11.290,00 € |
Need more?
Sign in to add notes