Reference Only
716455
New Product
Gateways LOCC-BOX-GWIO 7-6455
Datasheet
716455 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Gateways | |
| Product | IO-Links | |
| Data Rate | 38.4 kb/s | |
| Number of Ports | 4 Port | |
| Interface Type | LIN | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 116 mm x 107.4 mm x 8.1 mm | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Operating Supply Current | 80 mA | |
| Product Type | Gateways | |
| Series | LOCC-BOX | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,60 € | 82,60 € | |
| 81,78 € | 163,56 € | |
| 80,97 € | 404,85 € | |
| 80,17 € | 801,70 € | |
| 79,38 € | 1.984,50 € | |
| 78,59 € | 3.929,50 € |
Need more?
Sign in to add notes