Reference Only
716459
New Product
Gateways LOCC-BOX-GW 7-6459
Datasheet
716459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Gateways | |
| Product | CANopen | |
| Data Rate | 11.5 kb/s, 1 Mb/s, 12 Mb/s | |
| Number of Ports | 3 Port | |
| Interface Type | CANopen, LIN, RS-232, USB 2.0 | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 26.4 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 115 mm x 90 mm x 6.2 mm | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Product Type | Gateways | |
| Series | LOCC-BOX | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 478,64 € | 478,64 € | |
| 473,90 € | 947,80 € |
Need more?
Sign in to add notes