Reference Only
722715
New Product
Power Supplies - DIN Rail Mount LEPOS-HP-120-24
Datasheet
722715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Length | 40 mm (1.575 in) | |
| Width | 125 mm (4.921 in) | |
| Height | 113 mm (4.449 in) | |
| Series | LEPOS | |
| Dimensions | 40 mm x 125 mm x 113 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Primary Switchmode Power Supply | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,04 € | 77,04 € | |
| 64,20 € | 642,00 € | |
| 61,47 € | 1.229,40 € | |
| 58,97 € | 3.538,20 € | |
| 58,38 € | 5.838,00 € | |
| 57,79 € | 14.447,50 € | |
| 57,21 € | 28.605,00 € | |
| 55,56 € | 55.560,00 € |
Need more?
Sign in to add notes