Reference Only
722726
New Product
Power Supplies - DIN Rail Mount LEPOS-PWR-480-24
Datasheet
722726 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Input Voltage | 340 VAC to 550 VAC, 480 VDC to 780 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Length | 85.5 mm (3.366 in) | |
| Width | 125 mm (4.921 in) | |
| Height | 129 mm (5.079 in) | |
| Series | LEPOS | |
| Dimensions | 85.5 mm x 125 mm x 129 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Primary Switchmode Power Supply | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,14 € | 202,14 € | |
| 168,45 € | 1.684,50 € | |
| 161,58 € | 3.231,60 € | |
| 159,97 € | 9.598,20 € | |
| 158,38 € | 15.838,00 € | |
| 156,80 € | 39.200,00 € | |
| 152,25 € | 76.125,00 € | |
| 149,38 € | 149.380,00 € |
Need more?
Sign in to add notes