Reference Only
722801
New Product
Power Supplies - DIN Rail Mount CPSB-123-480-24
Datasheet
722801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 480 W | |
| Input Voltage | 187 VAC to 550 VAC, 250 VDC to 725 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 73 mm (2.874 in) | |
| Width | 125 mm (4.921 in) | |
| Height | 140 mm (5.512 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 335,64 € | 335,64 € | |
| 304,58 € | 3.045,80 € | |
| 301,55 € | 6.031,00 € | |
| 298,56 € | 17.913,60 € | |
| 295,59 € | 29.559,00 € | |
| 292,66 € | 73.165,00 € | |
| 289,75 € | 144.875,00 € | |
| 286,87 € | 286.870,00 € |
Need more?
Sign in to add notes