Reference Only
722812
New Product
Power Supplies - DIN Rail Mount CPSB3-960-48
Datasheet
722812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 960 W | |
| Input Voltage | 340 VAC to 550 VAC, 520 VDC to 725 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 80 mm (3.15 in) | |
| Width | 137.5 mm (5.413 in) | |
| Height | 127 mm (5 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 701,91 € | 701,91 € | |
| 644,61 € | 6.446,10 € | |
| 638,22 € | 12.764,40 € | |
| 631,72 € | 37.903,20 € | |
| 607,42 € | 60.742,00 € | |
| 595,96 € | 148.990,00 € | |
| 574,29 € | 287.145,00 € | |
| 568,59 € | 568.590,00 € |
Need more?
Sign in to add notes