Reference Only
722816
New Product
Power Supplies - DIN Rail Mount CPSB3-2400-48
Datasheet
722816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 2.4 kW | |
| Input Voltage | 340 VAC to 550 VAC, 520 VDC to 750 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 50 A | |
| Industry | Industrial | |
| Length | 233 mm (9.173 in) | |
| Width | 101 mm (3.976 in) | |
| Height | 160 mm (6.299 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.081,64 € | 2.081,64 € | |
| 1.996,67 € | 19.966,70 € | |
| 1.956,74 € | 39.134,80 € | |
| 1.845,98 € | 110.758,80 € | |
| 1.827,69 € | 182.769,00 € | |
| 1.778,86 € | 444.715,00 € | |
| 1.761,24 € | 880.620,00 € | |
| 1.743,79 € | 1.743.790,00 € |
Need more?
Sign in to add notes