Reference Only
722820
New Product
Power Supplies - DIN Rail Mount CPSB3-240-24
Datasheet
722820 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 3-Phase / Three Phase | |
| Output Power | 240 W | |
| Input Voltage | 350 VAC to 575 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 10 A | |
| Industry | Industrial | |
| Length | 55 mm (2.165 in) | |
| Width | 133 mm (5.236 in) | |
| Height | 129 mm (5.079 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 219,83 € | 219,83 € | |
| 183,19 € | 1.831,90 € | |
| 175,72 € | 3.514,40 € | |
| 173,97 € | 10.438,20 € | |
| 172,24 € | 17.224,00 € | |
| 170,53 € | 42.632,50 € | |
| 165,58 € | 82.790,00 € | |
| 162,45 € | 162.450,00 € |
Need more?
Sign in to add notes