Reference Only
722995
New Product
Power Supplies - DIN Rail Mount CPSB2-120-24
Datasheet
722995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 2-Phase / Two Phase | |
| Output Power | 120 W | |
| Input Voltage | 187 VAC to 550 VAC, 270 VDC to 725 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Length | 40 mm (1.575 in) | |
| Width | 110 mm (4.331 in) | |
| Height | 115 mm (4.528 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 207,34 € | 207,34 € | |
| 172,79 € | 1.727,90 € | |
| 165,74 € | 3.314,80 € | |
| 164,09 € | 9.845,40 € | |
| 162,46 € | 16.246,00 € | |
| 160,84 € | 40.210,00 € | |
| 156,17 € | 78.085,00 € | |
| 153,23 € | 153.230,00 € |
Need more?
Sign in to add notes