Reference Only
722999
New Product
Power Supplies - DIN Rail Mount CPSRM50
Datasheet
722999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Voltage | 12 VDC to 85 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC to 85 VDC | |
| Output Current-Channel 1 | 50 A | |
| Industry | Industrial | |
| Length | 40 mm (1.575 in) | |
| Width | 110 mm (4.331 in) | |
| Height | 115 mm (4.528 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Redundancy Modules | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504316000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 374,08 € | 374,08 € | |
| 311,74 € | 3.117,40 € | |
| 308,65 € | 6.173,00 € | |
| 305,58 € | 18.334,80 € | |
| 302,55 € | 30.255,00 € | |
| 293,75 € | 73.437,50 € | |
| 288,21 € | 144.105,00 € | |
| 277,73 € | 277.730,00 € |
Need more?
Sign in to add notes