Reference Only
723501
New Product
Power Supplies - DIN Rail Mount CPS2B1-120-24
Datasheet
723501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 120 W | |
| Input Voltage | 90 VAC to 264 VAC, 110 VDC to 345 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Length | 35 mm (1.378 in) | |
| Width | 126 mm (4.961 in) | |
| Height | 103 mm (4.055 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 35 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,93 € | 166,93 € | |
| 139,11 € | 1.391,10 € | |
| 133,44 € | 2.668,80 € | |
| 132,11 € | 7.926,60 € | |
| 130,79 € | 13.079,00 € | |
| 129,48 € | 32.370,00 € | |
| 125,73 € | 62.865,00 € | |
| 123,36 € | 123.360,00 € |
Need more?
Sign in to add notes