Reference Only
723610
New Product
Power Supplies - DIN Rail Mount CPSB1-240-12E
Datasheet
723610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 240 W | |
| Input Voltage | 90 VAC to 132 VAC, 187 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 16 A | |
| Industry | Industrial | |
| Length | 63 mm (2.48 in) | |
| Width | 139 mm (5.472 in) | |
| Height | 140 mm (5.512 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,14 € | 201,14 € | |
| 167,62 € | 1.676,20 € | |
| 160,79 € | 3.215,80 € | |
| 159,18 € | 9.550,80 € | |
| 157,60 € | 15.760,00 € | |
| 156,03 € | 39.007,50 € | |
| 151,50 € | 75.750,00 € | |
| 148,64 € | 148.640,00 € |
Need more?
Sign in to add notes