Reference Only
723701
New Product
Power Supplies - DIN Rail Mount CPSB1-480-24E
Datasheet
723701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 480 W | |
| Input Voltage | 187 VAC to 264 VAC, 250 VDC to 375 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20 A | |
| Industry | Industrial | |
| Length | 73 mm (2.874 in) | |
| Width | 149 mm (5.866 in) | |
| Height | 140 mm (5.512 in) | |
| Series | Compact | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 315,02 € | 315,02 € | |
| 263,68 € | 2.636,80 € | |
| 261,06 € | 5.221,20 € | |
| 258,47 € | 15.508,20 € | |
| 255,90 € | 25.590,00 € | |
| 248,46 € | 62.115,00 € | |
| 243,77 € | 121.885,00 € | |
| 234,91 € | 234.910,00 € |
Need more?
Sign in to add notes