Reference Only
750340
New Product
Signal Conditioners & Signal Converters LCON TA DFDT 806210
Datasheet
750340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Converter | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | LCON | |
| Height | 6.2 mm | |
| Length | 115.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE | |
| Width | 90 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 238,20 € | 238,20 € | |
| 235,84 € | 23.584,00 € | |
| 233,51 € | 116.755,00 € | |
| 231,20 € | 231.200,00 € | |
| 228,91 € | 572.275,00 € | |
| 226,64 € | 1.133.200,00 € | |
| 224,40 € | 2.244.000,00 € | |
| 222,18 € | 5.554.500,00 € |
Need more?
Sign in to add notes