Reference Only
750510.0000
New Product
Signal Conditioners & Signal Converters LCIS-WP-WAA-0510-175-S
Datasheet
750510.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Interface Technology | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | LCIS | |
| Height | 17.5 mm | |
| Length | 93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504316000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,31 € | 146,31 € | |
| 144,86 € | 14.486,00 € | |
| 143,43 € | 71.715,00 € | |
| 142,01 € | 142.010,00 € | |
| 140,60 € | 351.500,00 € | |
| 139,21 € | 696.050,00 € | |
| 137,83 € | 1.378.300,00 € | |
| 136,46 € | 3.411.500,00 € |
Need more?
Sign in to add notes