Reference Only
750516.0000
New Product
Signal Conditioners & Signal Converters LCIS-WUAA-0516-175-S
Datasheet
750516.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Interface Technology | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | LCIS | |
| Height | 17.5 mm | |
| Length | 93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,31 € | 145,31 € | |
| 143,87 € | 14.387,00 € | |
| 142,45 € | 71.225,00 € | |
| 141,04 € | 141.040,00 € | |
| 139,64 € | 349.100,00 € | |
| 138,26 € | 691.300,00 € | |
| 136,89 € | 1.368.900,00 € | |
| 135,53 € | 3.388.250,00 € |
Need more?
Sign in to add notes