Reference Only
750530.0000
New Product
Signal Conditioning LCIS-WAA-0530-62-S
Datasheet
750530.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Analogue Converters | |
| Frequency | 30 Hz | |
| Voltage Rating | 24 V | |
| Impedance | 330 kOhms | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | LCIS | |
| Packaging | Bulk | |
| Mounting Style | DIN Rail | |
| Subcategory | Filters | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,22 € | 96,22 € | |
| 95,27 € | 9.527,00 € | |
| 94,33 € | 47.165,00 € | |
| 93,39 € | 93.390,00 € | |
| 92,47 € | 231.175,00 € | |
| 91,55 € | 457.750,00 € | |
| 90,65 € | 906.500,00 € | |
| 89,75 € | 2.243.750,00 € |
Need more?
Sign in to add notes