Reference Only
750839.0000
New Product
Signal Conditioning LCIS-WTCA-0839-62-S
Datasheet
750839.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Analogue Converters | |
| Voltage Rating | 24 V | |
| Impedance | 1 MOhms | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | LCIS | |
| Packaging | Bulk | |
| Mounting Style | DIN Rail | |
| Subcategory | Filters | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,11 € | 143,11 € | |
| 141,69 € | 14.169,00 € | |
| 140,29 € | 70.145,00 € | |
| 138,90 € | 138.900,00 € | |
| 137,52 € | 343.800,00 € | |
| 136,16 € | 680.800,00 € | |
| 134,81 € | 1.348.100,00 € | |
| 133,48 € | 3.337.000,00 € |
Need more?
Sign in to add notes