Reference Only
750847.0000
New Product
Signal Conditioners & Signal Converters LCIS-WP-WTCA-0847-175-S
Datasheet
750847.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Termperature to Analog Converter | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | LCIS | |
| Height | 17.5 mm | |
| Length | 93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 204,83 € | 204,83 € | |
| 202,80 € | 20.280,00 € | |
| 200,79 € | 100.395,00 € | |
| 198,80 € | 198.800,00 € | |
| 196,84 € | 492.100,00 € | |
| 194,89 € | 974.450,00 € | |
| 192,96 € | 1.929.600,00 € | |
| 191,05 € | 4.776.250,00 € |
Need more?
Sign in to add notes