Reference Only
751512.0000
New Product
Signal Conditioners & Signal Converters LCIS-WP-WAF-1512-175-PI
Datasheet
751512.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Converter | |
| Mounting Style | DIN Rail | |
| Termination Style | Push-In | |
| Housing Material | Polyamide (PA) | |
| Series | LCIS | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,35 € | 155,35 € | |
| 153,81 € | 15.381,00 € | |
| 152,29 € | 76.145,00 € | |
| 150,78 € | 150.780,00 € | |
| 149,29 € | 373.225,00 € | |
| 147,81 € | 739.050,00 € | |
| 146,34 € | 1.463.400,00 € | |
| 144,90 € | 3.622.500,00 € |
Need more?
Sign in to add notes