Reference Only
751516.0000
New Product
Signal Conditioners & Signal Converters LCIS-WUAA-1516-175-PI
Datasheet
751516.0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Converter | |
| Mounting Style | DIN Rail | |
| Termination Style | Push-In | |
| Housing Material | Polyamide (PA) | |
| Series | LCIS | |
| Height | 17.5 mm | |
| Length | 93 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | LUTZE | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,31 € | 147,31 € | |
| 145,85 € | 14.585,00 € | |
| 144,41 € | 72.205,00 € | |
| 142,98 € | 142.980,00 € | |
| 141,56 € | 353.900,00 € | |
| 140,16 € | 700.800,00 € | |
| 138,77 € | 1.387.700,00 € | |
| 137,40 € | 3.435.000,00 € |
Need more?
Sign in to add notes