Reference Only
764020.0091
New Product
Solid State Relays - SSRs LCIS-SR-DC-2L-200091-PI
Datasheet
764020.0091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | DIN Rail Mount | |
| Relay Contact Form | 1 NO | |
| Output Type | Bi-Polar Transistor | |
| Control Voltage Range | 4.2 VDC to 30 VDC | |
| Input Current | 12 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| IP Rating | IP20 | |
| Series | LCIS | |
| Length | 6.2 mm | |
| Width | 73 mm | |
| Height | 93 mm | |
| Termination Style | Push-In | |
| Packaging | Bulk | |
| Contact Termination | Push-In | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,05 € | 44,05 € | |
| 43,61 € | 4.361,00 € | |
| 43,18 € | 21.590,00 € | |
| 42,76 € | 42.760,00 € | |
| 42,33 € | 105.825,00 € | |
| 41,91 € | 209.550,00 € | |
| 41,50 € | 415.000,00 € | |
| 41,09 € | 1.027.250,00 € |
Need more?
Sign in to add notes