Reference Only
772004
New Product
Unmanaged Ethernet Switches ET-SWU5E
Datasheet
772004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 5 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 52 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 2 W | |
| Operating Supply Current | 170 mA | |
| Dimensions | 104 mm x 70 mm x 30 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,56 € | 136,56 € | |
| 113,80 € | 11.380,00 € | |
| 107,23 € | 53.615,00 € | |
| 105,21 € | 105.210,00 € | |
| 101,38 € | 253.450,00 € | |
| 100,38 € | 501.900,00 € | |
| 99,38 € | 993.800,00 € | |
| 98,40 € | 2.460.000,00 € |
Need more?
Sign in to add notes