Reference Only
772006
New Product
Unmanaged Ethernet Switches ET-SWU8E
Datasheet
772006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 52 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 2.5 W | |
| Operating Supply Current | 170 mA | |
| Dimensions | 115 mm x 70 mm x 41 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,39 € | 155,39 € | |
| 129,49 € | 12.949,00 € | |
| 122,02 € | 61.010,00 € | |
| 119,72 € | 119.720,00 € | |
| 115,36 € | 288.400,00 € | |
| 114,22 € | 571.100,00 € | |
| 113,09 € | 1.130.900,00 € | |
| 111,97 € | 2.799.250,00 € |
Need more?
Sign in to add notes