Reference Only
772008
New Product
Unmanaged Ethernet Switches ET-SWU16E
Datasheet
772008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 16 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 52 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 5.3 W | |
| Operating Supply Current | 170 mA | |
| Dimensions | 152 mm x 107 mm x 66 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 299,42 € | 299,42 € | |
| 249,52 € | 24.952,00 € | |
| 235,40 € | 117.700,00 € | |
| 226,84 € | 226.840,00 € | |
| 224,59 € | 561.475,00 € | |
| 222,37 € | 1.111.850,00 € | |
| 220,17 € | 2.201.700,00 € | |
| 217,99 € | 5.449.750,00 € |
Need more?
Sign in to add notes