Reference Only
772013
New Product
Unmanaged Ethernet Switches ET-SWGU5E
Datasheet
772013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 5 x RJ45 | |
| Data Rate | 1 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 52 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 3.6 W | |
| Operating Supply Current | 170 mA | |
| Dimensions | 104 mm x 70 mm x 30 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 209,78 € | 209,78 € | |
| 174,82 € | 17.482,00 € | |
| 164,73 € | 82.365,00 € | |
| 161,62 € | 161.620,00 € | |
| 155,75 € | 389.375,00 € | |
| 154,20 € | 771.000,00 € | |
| 152,68 € | 1.526.800,00 € | |
| 151,17 € | 3.779.250,00 € |
Need more?
Sign in to add notes