Reference Only
772015
New Product
Unmanaged Ethernet Switches ET-SWGU8E
Datasheet
772015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 8 x RJ45 | |
| Data Rate | 1 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 52 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 5.9 W | |
| Operating Supply Current | 170 mA | |
| Dimensions | 135 mm x 88 mm x 32 mm | |
| Packaging | Bulk | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 290,18 € | 290,18 € | |
| 241,82 € | 24.182,00 € | |
| 228,13 € | 114.065,00 € | |
| 219,84 € | 219.840,00 € | |
| 217,66 € | 544.150,00 € | |
| 215,50 € | 1.077.500,00 € | |
| 213,37 € | 2.133.700,00 € | |
| 211,26 € | 5.281.500,00 € |
Need more?
Sign in to add notes