Reference Only
778000.1401
New Product
Gateways LCOS-BC-EC
Datasheet
778000.1401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | LUTZE | |
| Product Category | Gateways | |
| Product | EtherCAT Gateways | |
| Data Rate | 100 Mb/s | |
| Number of Ports | 5 Port | |
| Interface Type | CANopen, Ethernet, LIN, PROFINET, USB 2.0 | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 31.2 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 120 mm x 102 mm x 22.5 mm | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Power Consumption | 5 W | |
| Product Type | Gateways | |
| Series | LOCC-Box Accessories | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | LUTZE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 750,50 € | 750,50 € | |
| 743,07 € | 74.307,00 € | |
| 735,71 € | 367.855,00 € | |
| 728,43 € | 728.430,00 € | |
| 721,22 € | 1.803.050,00 € | |
| 714,08 € | 3.570.400,00 € | |
| 707,00 € | 7.070.000,00 € | |
| 700,00 € | 17.500.000,00 € |
Need more?
Sign in to add notes