Reference Only
AG5F
XLR Connectors 5 Pole Mini XLR Cable Connector G Type Female Stamped Contacts Nickel Finish
Datasheet
AG5F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Miniature XLR Connector | |
| Standard | Mini (Tiny) XLR | |
| Number of Positions | 5 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | Mini XLR, G TYPE | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Mating Cycles | 5000 Cycle | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 443,00 € | |
| 4,39 € | 878,00 € |
Need more?
Sign in to add notes