Reference Only
451-02R2041S50
Circular MIL Spec Connector SQ FL RECETP SZ 20
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Connectors | |
| MIL Type | MIL-DTL-26482 I | |
| Series | 451 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
271 Can be Built
Build Time: 20 Days
271 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,92 € | 52,92 € | |
| 47,04 € | 470,40 € | |
| 45,04 € | 1.126,00 € | |
| 43,20 € | 2.160,00 € | |
| 42,77 € | 4.277,00 € |
Need more?
My Notes
Sign into see notes.