
451-07A168P50
Circular MIL Spec Connector JAM NUT RECEPTICAL BACKSHELL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Connectors | |
| MIL Type | MIL-DTL-26482 I | |
| Series | 451 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
34 Can be Built
Build Time: 20 Days
34 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,14 € | 43,14 € | |
| 37,75 € | 377,50 € | |
| 33,56 € | 839,00 € | |
| 32,13 € | 1.606,50 € | |
| 30,82 € | 3.082,00 € |
Need more?
My Notes
Sign into see notes.