D38999/20FD5PC Amphenol Socapex

D38999/20FD5PC

Circular MIL Spec Connector SQ FL RECEPT NICKEL

Manufacturer:

Mfr Part:
D38999/20FD5PC

TTI Part:
D38999/20FD5PC

EDA / CAD Models

Alternate Part Number

D38999/20FD5PC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
PackagingBulk
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
60,16 €60,16 €
49,67 €248,35 €
46,16 €461,60 €
44,19 €1.104,75 €
42,39 €2.119,50 €
Need more?

My Notes

Sign into see notes.