Reference Only
D38999/20FG39PA
Circular MIL Spec Connector SQ FL RECEPT NICKEL
Alternate Part Number
D38999/20FG39PASpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A, 13 A | |
| Insert Arrangement | 21-39 | |
| MIL Type | MIL-DTL-38999 III | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Number of Positions | 39 Position | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | 38999 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 21 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
41 Can be Built
Build Time: 15 Days
41 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,80 € | 359,00 € | |
| 63,82 € | 638,20 € | |
| 61,11 € | 1.527,75 € | |
| 58,61 € | 2.930,50 € | |
| 58,03 € | 5.803,00 € |
Need more?
Sign in to add notes