D38999/20WH35SA-LC Amphenol Socapex

D38999/20WH35SA-LC

Circular MIL Spec Connector SQ FL RECEPT ODC

Manufacturer:

Mfr Part:
D38999/20WH35SA-LC

TTI Part:
D38999/20WH35SA-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
PackagingBulk
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
58,87 €58,87 €
48,39 €145,17 €
47,91 €239,55 €
42,35 €423,50 €
37,37 €934,25 €
33,44 €1.672,00 €
29,32 €2.932,00 €
Need more?
Sign in to add notes