Reference Only
D38999/24FC35AA
Circular MIL Spec Connector JAM NUT RECEPT NICKEL
Alternate Part Number
D38999/24FC35AASpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A | |
| Insert Arrangement | 13-35 | |
| MIL Type | MIL-DTL-38999 III | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 22 Position | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | 38999 | |
| Shell Plating | Cadmium over Aluminum | |
| Shell Size | 13 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
299 Can be Built
Build Time: 15 Days
299 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,69 € | 41,69 € | |
| 36,48 € | 364,80 € | |
| 32,42 € | 810,50 € | |
| 31,04 € | 1.552,00 € | |
| 29,78 € | 2.978,00 € |
Need more?
My Notes
Sign into see notes.