Reference Only

D38999/24WE35SA

Circular MIL Spec Connector JAM NUT RECEPT ODC

Manufacturer:

Mfr Part:
D38999/24WE35SA

TTI Part:
D38999/24WE35SA

EDA / CAD Models

Alternate Part Number

D38999/24WE35SA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement17-35
ProductReceptacles
Shell Size17
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Series38999
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingCadmium over Aluminum
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

Product Catalogs

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
81,70 €81,70 €
68,08 €340,40 €
60,52 €605,20 €
Need more?

My Notes

Sign into see notes.