Reference Only

D38999/26FE8PD

Circular MIL Spec Connector STRAIGHT PLUG NICKEL

Manufacturer:

Mfr Part:
D38999/26FE8PD

TTI Part:
D38999/26FE8PD

EDA / CAD Models

Alternate Part Number

D38999/26FE8PD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement17-08
ProductPlugs
Shell Size17
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
SeriesTV
PackagingBulk
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialMetal
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
88,05 €88,05 €
77,28 €309,12 €
75,65 €756,50 €
71,26 €1.781,50 €
67,35 €3.367,50 €
Need more?
Sign in to add notes