Reference Only
LJT06RT1198P014
Circular MIL Spec Connector STRAIGHT PLUG, CRIMP CONT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 11-98 | |
| Product | Plugs | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 | |
| Series | LJT | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
28In Stock
154 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,65 € | 56,65 € | |
| 47,21 € | 472,10 € | |
| 41,96 € | 1.049,00 € | |
| 40,17 € | 2.008,50 € |
Need more?
My Notes
Sign into see notes.