
LJT06RT2111P014
Circular MIL Spec Connector STRAIGHT PLUG, CRIMP CONT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
45 Can be Built
Build Time: 20 Days
45 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,31 € | 116,31 € | |
| 88,59 € | 442,95 € | |
| 78,75 € | 787,50 € | |
| 75,40 € | 1.885,00 € | |
| 72,32 € | 3.616,00 € | |
| 71,60 € | 7.160,00 € |
Need more?
My Notes
Sign into see notes.