
LJT06RT2116S014
Circular MIL Spec Connector STRAIGHT PLUG, CRIMP CONT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
171 Can be Built
Build Time: 20 Days
171 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,87 € | 114,87 € | |
| 87,39 € | 349,56 € | |
| 77,68 € | 776,80 € | |
| 74,37 € | 1.859,25 € | |
| 67,07 € | 3.353,50 € | |
| 65,59 € | 6.559,00 € |
Need more?
My Notes
Sign into see notes.