Reference Only
PTG06SE1210PSQ
Circular MIL Spec Connector STRAIGHT PLUG WITH RING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Series | PT | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
478 Can be Built
Build Time: 20 Days
478 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,87 € | 60,87 € | |
| 54,10 € | 541,00 € | |
| 51,80 € | 1.295,00 € | |
| 49,69 € | 2.484,50 € | |
| 49,20 € | 4.920,00 € |
Need more?
My Notes
Sign into see notes.