Reference Only
PTG06SE1419SSQ
Circular MIL Spec Connector STRAIGHT PLUG WITH RING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
35 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,23 € | 70,23 € | |
| 58,53 € | 1.463,25 € | |
| 56,15 € | 2.807,50 € | |
| 55,58 € | 5.558,00 € | |
| 55,02 € | 11.004,00 € | |
| 54,47 € | 21.788,00 € |
Need more?
Sign in to add notes