
TV06RB1555S
Standard Circular Connector STRAIGHT PLUG SZ 15-55 BRONZE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
28 Can be Built
Build Time: 35 Days
28 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 484,43 € | 484,43 € | |
| 403,77 € | 2.018,85 € | |
| 387,29 € | 3.872,90 € | |
| 322,64 € | 8.066,00 € | |
| 319,45 € | 15.972,50 € | |
| 316,28 € | 31.628,00 € |
Need more?
My Notes
Sign into see notes.